Analog Devices ADSP-21262SKBC200R technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RAM Size | 256KB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21262SKBC200R to view detailed technical specifications.
No datasheet is available for this part.