
32-bit floating-point SHARC Digital Signal Processor (DSP) operating at 200MHz. Features 256KB RAM and 512KB ROM memory. Includes SPI and DAI interfaces, with one SPI channel and six UART channels. Packaged in a BGA, surface-mount configuration with a 32-bit data bus width. Operates within a 1.14V to 3.47V supply voltage range and a 0°C to 70°C temperature range.
Analog Devices ADSP-21262SKBCZ200 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.31mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 23 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21262SKBCZ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
