Analog Devices ADSP-21266SKBC-2B technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21266SKBC-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.