
32-bit floating-point SHARC digital signal processor (DSP) operating at 333MHz. Features 384KB RAM and 512KB ROM, with interfaces including SPI and DAI. This surface mount BGA package offers 16 I/Os, 16 PWM channels, 2 SPI channels, 3 timers/counters, and 6 UART channels. Operates within a supply voltage range of 1.14V to 3.47V, with an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-21364KBCZ-1AA technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Height | 1.31mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21364KBCZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
