Analog Devices ADSP-21367KSZ-1A technical specifications.
| Frequency | 266MHz |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 768KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21367KSZ-1A to view detailed technical specifications.
No datasheet is available for this part.