
High-performance 32-bit floating-point SHARC digital signal processor operating at up to 400MHz. Features 256KB RAM and 768KB ROM, with a 32-bit data bus. Offers 2 I2C, 2 SPI, and 2 UART channels, plus 3 timers/counters and 16 I/Os. Packaged in BGA for surface mounting, with an operating voltage range of 1.14V to 3.47V.
Analog Devices ADSP-21369BBPZ-2A technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1.45mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 28.1mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369BBPZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
