
32-bit floating-point SHARC digital signal processor (DSP) operating at 400MHz. Features 768KB ROM and 256KB RAM, with a 32-bit data bus. Includes DAI and DPI interfaces, 2x I2C, 2x SPI, 2x UART, and 3 timers/counters. Packaged in an LQFP with tin-matte plating, suitable for surface mounting. Operates from 1.14V to 3.47V, with a typical voltage of 1.35V, and a temperature range of -40°C to 85°C.
Analog Devices ADSP-21369KSWZ-1A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KSWZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
