
High-performance fourth-generation Digital Signal Processor (DSP) featuring a 32-bit SHARC core architecture operating at up to 450MHz. This surface-mount BGA package offers 640KB of RAM and 5MB of memory, with interfaces including I2C, SPI, SSP, UART, USART, SCI, EBI/EMI, DAI, and DPI. It supports 16 PWM channels, 2 SPI channels, 1 I2C channel, and 1 UART channel, with a configurable operating supply voltage range of 1.05V to 3.47V. Operating temperature range is -40°C to 85°C.
Analog Devices ADSP-21469KBCZ-4 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Height | 1.31mm |
| Interface | I2C, SPI, SSP, UART, USART, SCI, EBI/EMI, DAI, DPI |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 5MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21469KBCZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
