Analog Devices ADSP-21469KBCZ-X technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 450MHz |
| Memory Size | 512KB |
| Packaging | Tray |
| RAM Size | 640KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21469KBCZ-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.