Analog Devices ADSP-21469KBZ-ENG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 450MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21469KBZ-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.