Analog Devices ADSP-21478KBCZ-ENG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 266 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21478KBCZ-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.