The ADSP-21478KCPZ-1A is a 32-bit SHARC core microprocessor with a maximum operating frequency of 266MHz and 3MB of RAM. It operates within a supply voltage range of 1.14V to 1.26V and is packaged in a lead-free LFCSP EP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features a 32-bit data bus and supports various interfaces including I2C, SPI, UART, DAI, DPI, USART, and EBI/EMI. The microprocessor has 16 I/Os and 3 timers/counters, and is suitable for use in surface mount applications.
Analog Devices ADSP-21478KCPZ-1A technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3MB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 3Mb |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478KCPZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.