
High-performance fourth-generation SHARC® microprocessor featuring a 32-bit data bus and operating at up to 266MHz. This LQFP-packaged integrated circuit offers 384KB of RAM and 512KB of ROM, with interfaces including I2C, SPI, UART, DAI, DPI, USART, and EBI/EMI. Includes 16 GPIO, 2 SPI channels, 1 UART channel, 2 timers/counters, and 1 PWM channel, with a single ADC channel. Operates from 1.14V to 1.26V, with a nominal 1.2V supply, and supports a temperature range of -40°C to 85°C.
Analog Devices ADSP-21478KSWZ-1A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Number of ADC Channels | 1 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478KSWZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
