Analog Devices ADSP-21479KBCZ-ENG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21479KBCZ-ENG to view detailed technical specifications.
No datasheet is available for this part.