Analog Devices ADSP-21483KSWZ-2B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21483KSWZ-2B to view detailed technical specifications.
No datasheet is available for this part.