Analog Devices ADSP-21486KSWZ-4A technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Memory Size | 512KB |
| Number of UART Channels | 1 |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21486KSWZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.