High-performance 32-bit digital signal processor (DSP) operating up to 1GHz. Features 640KB of L1 SRAM and 1024KB of shared L2 SRAM for efficient data processing. Equipped with a 16-bit address bus, this 400-ball CSP_BGA packaged peripheral IC is designed for demanding embedded applications.
Analog Devices ADSP-21569KBCZ10 technical specifications.
| Pin Count | 400 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21569KBCZ10 to view detailed technical specifications.
No datasheet is available for this part.