
The ADSP-21587BBCZ-5B is an industrial digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.15V, a minimum supply voltage of 1.1V, and a maximum supply voltage of 1.2V. The processor operates at a maximum clock frequency of 500MHz and features a 16-bit external data bus width and a 26-bit address bus width. It is packaged in a 529-pin LFBGA with dimensions of 19x19mm.
Analog Devices ADSP-21587BBCZ-5B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21587BBCZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.