The ADSP-21587KBCZ-5B is a digital signal processor with a maximum operating temperature of 70°C and a supply voltage range of 1.1 to 1.2V. It has a pin count of 529 and is packaged in a 23x23mm LFBGA. The processor operates at a clock frequency of up to 500MHz and features a 16-bit external data bus and a 26-bit address bus. It is suitable for commercial temperature grade applications.
Analog Devices ADSP-21587KBCZ-5B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 529 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21587KBCZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.