Analog Devices ADSP-2171KS-133 technical specifications.
| Package/Case | PQFP |
| Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 10KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2171KS-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.