
Analog Devices ADSP-2173BST-80 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2173BST-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
