
16-bit Digital Signal Processor (DSP) operating at 40 MHz, delivering 40 MIPS performance. Features 32KB of RAM, a ROMless architecture, and a 16-bit data bus width. Includes two serial ports and a host port for versatile connectivity. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 72-pin LQFP for surface mounting, with tin-matte contact plating.
Analog Devices ADSP-2181KSTZ-160 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.5mm |
| Interface | Serial, SSP |
| Length | 20.1mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2181KSTZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
