
Analog Devices ADSP-2183BST-115 technical specifications.
| Package/Case | LQFP |
| Frequency | 28.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2183BST-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
