
Analog Devices ADSP-2184NBSTZ-320 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2184NBSTZ-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
