
The ADSP-2185MKCAZ-300 is a 16-bit serial interface IC with a maximum operating frequency of 75MHz. It is packaged in a lead-free LFBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has 8 I/Os and 1 timer/counter, with a RAM size of 80KB.
Analog Devices ADSP-2185MKCAZ-300 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185MKCAZ-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
