
Analog Devices ADSP-2186KSTZ-115 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 28.8MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 28.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2186KSTZ-115 to view detailed technical specifications.
No datasheet is available for this part.