
The ADSP-2186MBST-266R is a 66MHz microcontroller packaged in a surface mount LQFP. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.25V and 3.6V. This device is available on tape and reel for easy surface mount assembly. The microcontroller has 40KB of RAM.
Analog Devices ADSP-2186MBST-266R technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RAM Size | 40KB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2186MBST-266R to view detailed technical specifications.
No datasheet is available for this part.
