Analog Devices ADSP-2186NBCAZ-320 technical specifications.
| Package/Case | BGA |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2186NBCAZ-320 to view detailed technical specifications.
No datasheet is available for this part.