
The ADSP-2187LBSTZ-160 is a 16-bit digital signal processor from Analog Devices. It features 160KB of RAM and operates at a maximum frequency of 40MHz. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Analog Devices ADSP-2187LBSTZ-160 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2187LBSTZ-160 to view detailed technical specifications.
No datasheet is available for this part.
