Analog Devices ADSP-2187LKSTZ-210 technical specifications.
| Package/Case | LQFP |
| Frequency | 52.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2187LKSTZ-210 to view detailed technical specifications.
No datasheet is available for this part.
