
Analog Devices ADSP-2187NBST-320 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RAM Size | 160KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2187NBST-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
