
Analog Devices ADSP-2195MBST-140 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 140MHz |
| Interface | SPI, SSP, UART |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Package Quantity | 17 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2195MBST-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
