Analog Devices ADSP-21990BBC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 150MHz |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 20KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21990BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.