Analog Devices ADSP-21991BBC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 150MHz |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 112KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21991BBC to view detailed technical specifications.
No datasheet is available for this part.