
Analog Devices ADSP-3PARCBF548M01 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| RAM Size | 64MB |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-3PARCBF548M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
