
300MHz Blackfin digital signal processor (DSP) featuring 4MB FLASH memory and 68KB internal RAM. This integrated circuit offers a 32-bit data bus, 12 analog-to-digital converter (ADC) channels with 16-bit resolution, and an optimized peripheral set including I2C, SPI (2 channels), CAN, IrDA, UART (2 channels), and USART. Designed for industrial and general-purpose applications, it operates from a 1.14V to 1.47V supply, with a temperature range of -40°C to 85°C. The surface-mount LQFP package measures 14.1mm in length and width, with a height of 1.45mm.
Analog Devices ADSP-BF506BSWZ-3F technical specifications.
| Package/Case | LQFP |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Density | 4MB |
| Frequency | 300MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.1mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of I/Os | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF506BSWZ-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
