
400MHz Blackfin Digital Signal Processor (DSP) with 32-bit data bus width. Features 64KB RAM, 68KB ROMless memory, and 4MB density. Includes 12-channel, 16-bit Analog-to-Digital Converter (ADC) and 2 PWM channels. Offers I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI interfaces. Packaged in an LQFP surface mount case, operating from 1.14V to 1.47V, with a temperature range of -40°C to 85°C.
Analog Devices ADSP-BF506BSWZ-4F technical specifications.
| Package/Case | LQFP |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Density | 4MB |
| Frequency | 400MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF506BSWZ-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
