
High-performance digital signal processor (DSP) featuring 16-bit/32-bit fixed-point arithmetic and a maximum speed of 400 MHz. This integrated circuit offers 48KB of RAM and a ROMLess program memory architecture. It is housed in a 176-pin LQFP EP package with a 0.5mm pin pitch, designed for surface mounting. The device supports SPI and UART interfaces, with two UART and two SPI ports available. Operating voltage ranges from 1.8V to 7V, with an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-BF512BSWZ-4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BGA |
| Family Name | ADSP-BF51x |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | Modified Harvard |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | ROMLess |
| RAM Size | 48KB |
| Maximum Speed | 400MHz |
| Number of Programmable I/Os | 40 |
| Device Input Clock Speed | 400MHz |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | SPI/UART |
| I2C | 0 |
| CAN | 0 |
| UART | 2 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 2 |
| I2S | 0 |
| Programmability | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADSP-BF512BSWZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.