
600MHz Blackfin digital signal processor featuring a 32-bit core and 16-bit data bus. Surface mount BGA package with 48 I/Os, including I2C, SPI, USB, UART, and Parallel interfaces. Offers 132KB memory, with 32KB RAM, and 9 timers/counters, including 2 UART channels. Operates from 1.8V to 3.6V supply, with a typical 3.3V, and functions within a -40°C to 85°C temperature range.
Analog Devices ADSP-BF525KBCZ-6C2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, UART, Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF525KBCZ-6C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
