
400MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 132KB of OTP memory, with 32KB RAM. Surface mount BGA package with copper, tin, and silver contact plating, operating from 1.7V to 3.6V. Integrated peripherals include I2C, SPI, USB, Ethernet, and UART interfaces, with 48 programmable I/Os and 9 timers/counters. Designed for low power applications with a wide operating temperature range of -40°C to 85°C.
Analog Devices ADSP-BF526BBCZ-4A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.36mm |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | OTP, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526BBCZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
