
600MHz Digital Signal Processor (DSP) featuring a Blackfin core architecture. This surface mount device offers a 32-bit data bus width and operates at a frequency of 600MHz. Integrated peripherals include I2C, SPI, USB, Ethernet, UART, and Parallel interfaces, with 48 I/Os available. Memory includes 132KB of EEPROM/FLASH and 32KB of RAM. Operating supply voltage ranges from 1.8V to 3.6V, with a typical of 3.3V. The BGA package measures 12mm x 12mm x 1.2mm and is RoHS compliant.
Analog Devices ADSP-BF527KBCZ-6C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, Ethernet, UART, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | EEPROM, FLASH |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF527KBCZ-6C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
