
400 MHz Digital Signal Processor (DSP) featuring a 16-bit Blackfin core architecture. Surface mountable in an LQFP package with tin, matte contact plating. Operates with a 400MHz maximum frequency, offering 84KB of ROM and 32KB of RAM. Supports SPI, SSP, and UART interfaces, with one UART channel and four timers/counters. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage from 800mV to 3.6V.
Analog Devices ADSP-BF532SBSTZ400 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.4mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 84KB |
| Memory Type | ROM |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF532SBSTZ400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
