
High-performance 600MHz Blackfin digital signal processor featuring a 16-bit data bus and 64KB RAM. This surface mount BGA package offers 16 I/Os, including SPI, SSP, and UART interfaces, with a memory size of 148KB ROM. Operating between -40°C and 85°C with a supply voltage range of 800mV to 3.6V, this RoHS compliant component is ideal for general-purpose processing applications.
Analog Devices ADSP-BF533SBBCZ500 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.21mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SBBCZ500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
