
600MHz Blackfin Digital Signal Processor (DSP) with a 16-bit data bus width. Features 64KB RAM and 148KB ROM, operating from 800mV to 3.6V supply voltage. Includes SPI, SSP, UART, and Serial interfaces, with 4 timers/counters and 1 UART channel. Packaged in an 84-pin BGA for surface mounting, this RoHS compliant component offers a -40°C to 85°C operating temperature range.
Analog Devices ADSP-BF533SBBZ500 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.73mm |
| Interface | SPI, SSP, UART, Serial |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 148KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SBBZ500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
