
16-bit Digital Signal Processor (DSP) featuring a 500MHz Blackfin core. This surface-mount BGA package offers 48 I/Os, including SPI, CAN, SSP, and UART interfaces, with 132KB of SRAM memory. Operating from 800mV to 3.6V, it functions across a -40°C to 85°C temperature range. Includes 9 timers/counters and 2 UART channels.
Analog Devices ADSP-BF534BBCZ-4A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Height | 1.31mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF534BBCZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
