16-bit Digital Signal Processor (DSP) featuring a Blackfin core architecture operating at up to 400MHz. This surface-mount BGA package offers 132KB RAM and 100KB ROM, with 48 I/Os supporting SPI, CAN, SSP, and UART interfaces. Operating voltage ranges from 0.8V to 1.32V, with an operating temperature range of -40°C to 85°C. The component is RoHS compliant and designed for embedded network connectivity.
Analog Devices ADSP-BF536BBCZ-4B technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.26mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 100KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF536BBCZ-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
