Analog Devices ADSP-BF537KBCZ-6B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537KBCZ-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.