16-bit fixed-point digital signal processor (DSP) operating at 533MHz. Features a Blackfin core architecture with 64KB RAM and 324KB ROM. Offers 152 I/Os and interfaces including SPI, USB, CAN, SSP, and UART. Packaged in a 400-pin CSP-BGA, this surface-mount component operates from 900mV to 3.6V and has an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-BF548MBBCZ-5M technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Height | 1.7mm |
| Interface | SPI, USB, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 324KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Timers/Counters | 11 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF548MBBCZ-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
