Analog Devices ADSP-BF549BBCZ-ENG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 32KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF549BBCZ-ENG to view detailed technical specifications.
No datasheet is available for this part.