
600MHz 32-bit Blackfin symmetric multi-processor, surface mount BGA package with 48 I/Os. Features 32KB RAM, 12 PWM channels, 1 SPI channel, 1 UART channel, and 14 timers/counters. Operates with a 32-bit data bus width, 800mV to 1.375V supply voltage, and a temperature range of -40°C to 85°C. Includes ROM memory and SPI, UART, SSP interfaces.
Analog Devices ADSP-BF561SBBCZ-5A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 1.31mm |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.375V |
| Memory Size | 16b |
| Memory Type | ROM, |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SBBCZ-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
